Panasonic ECHU1H271GX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 270PF ±2% 0.079LX0.049W 2.00MMX1.25MM
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H271GX5.

Future Electronics

Datasheet2 pages10 years ago

Master Electronics

_legacy Avnet

Newark

DigiKey

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECH-U1C271GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00027uF,2%,0603,Cut Tape
Cornell DubilierFCP0805H271J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00027uF, Surface Mount, 0805
PanasonicECH-U1C271JX5
Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C271JX5

Descriptions

Descriptions of Panasonic ECHU1H271GX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 270pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 270pF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125C T/R
ECHY (X) Series 50 V 270 pF ±2% Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 2% +Tol, 2% -Tol, 0.00027uF, Surface Mount, 0805
Capacitor,PPS Metallized,Cap 270 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
CAP,ECH-U1H271GX5,ECHU, SMD, S TACK MET PPS FILM <CA
Panasonic ECHU1H271GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 50V, 0.12µF, -55 to +125 ¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 270Pf, 50V, 2%, 0805, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:270Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:-Rohs Compliant: Yes |Panasonic ECH-U1H271GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H271GX5
  • ECH-U1H271GX5.
  • ECHU1H271GX5.