Panasonic ECH-U1C271GX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.00027uF, 2%, 0603, Cut Tape
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C271GX5.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Panasonic SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+53.31%

CAD Models

Download Panasonic ECH-U1C271GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECHU1H271GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 270pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECHU1H271GB5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.00027uF, Surface Mount, 0805
PanasonicECH-U1H271JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.00027uF,5%,0820,Cut Tape
PanasonicECH-U1H271JB5
ECHU, SMD, Stack Met PPS Film Cap 50VDC, 0.00027uF, 5%, 0805, T&R
Cornell DubilierFCP0805H271J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00027uF, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ECH-U1C271GX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00027uF,2%,0603,Cut Tape
Cap Film 270pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) SMD 125°C T/R
Film Capacitor, Plastic, 16V, 2% +Tol, 2% -Tol, 0.00027uF, Surface Mount, 0603
ECH-U(X) FILM CAPACITOR 0603 (1608Metric) film capacitor 0.063Lx0.031W 1.60mmx0.80mm ±2% 270pF 16V
Panasonic ECHU1C271GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.1µF, -55 to +125¡C, RoHS
Panasonic SCT
CAP, 270PF, 16V, 2%, PPS, 0603; Capacitance: 270pF; Voltage Rating: 16V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 2%; Product Range: ECHU(X) Series; Capacitor Case Style: 0603 [1608 Met
Film Capacitor, 270Pf, 16V, 2%, Smd; Rango De Producto:Serie Echu(X); Capacidad:270Pf; Tolerancia, Capacitancia:± 2%; Tipo De Dieléctrico Del Condensador:Pps (Sulfuro De Polifenileno); Tensión Nominal:16V; Espaciado De Cable:- |Panasonic ECHU1C271GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1C271GX5