Panasonic ECA2AAM331X

Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85C Bulk
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AAM331X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-1.32%

Alternate Parts

Price @ 1000
$ 1.11
$ 0.606
$ 0.606
Stock
3,599
27,006
27,006
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
500 hours
2000 hours
2000 hours
Ripple Current
700 mA
700 mA
700 mA
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2AM331
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
PanasonicECA-2AM331B
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Ammo Pack
United Chemi-ConESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85°C Bulk
KYOCERA AVXUVR2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 330muF ±20% 0.492Dia 12.50mm
NichiconUFW2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 330muF ±20% 0.492Dia 12.50mm
NichiconUVY2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 330muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA2AAM331X provided by its distributors.

Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85C Bulk
Cap Aluminum 330uF 100V 20% Aluminum Cylindrical Can 12.5mm 700mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP, 330µF, 100V, 20%; Capacitance:330µF; Voltage Rating:100V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 330Uf, 100V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA2AAM331X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America