Panasonic ECA2AAM221X

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AAM221X.

JRH Electronics

Datasheet34 pages13 years ago

Farnell

Inventory History

3 month trend:
+49.78%

Alternate Parts

Price @ 1000
$ 0.745
$ 0.411
$ 0.411
Stock
12,926
121,619
121,619
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2AM221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Bulk
PanasonicECA-2AM221B
Panasonic ECA2AM221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 220muF ±20% 0.492Dia 12.50mm
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Panasonic ECA2AAM221X provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Electrolytic Capacitor, 220uF, 100VDC, 20%
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 0.55A 2000h 85C Bulk Automotive AEC-Q200
220¦ÌF 100V ¡À20% 5mm 2000h 550mA 20mm*20mm
CAP, 220µF, 100V, 20%; Capacitance:220µF; Voltage Rating:100V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2AAM221X