Panasonic ECA1HAM222X

Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85C Bulk
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HAM222X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-15.10%

Alternate Parts

Price @ 1000
$ 1.591
$ 0.902
$ 0.902
Stock
50
114,641
114,641
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1.3 A
1.3 A
Height - Seated (Max)
-
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1HM222
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
PanasonicECA-1HM222B
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 1300mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMQ630ELL222MMP1S
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA1HAM222X provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85C Bulk
Cap Aluminum 2200uF 50V 20% Aluminum Cylindrical Can 7.5mm 1300mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP, 2200µF, 50V, 20%; Capacitance:2200µF; Voltage Rating:50V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 2200Uf, 50V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Panasonic ECA1HAM222X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8767467