Panasonic ECA1HAM102X

Cap Aluminum 0.001uF 50V 20% Aluminum Cylindrical Can 12.5mm 1050mA 2000 hr 85°C T/R
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HAM102X.

JRH Electronics

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
+19.40%

Alternate Parts

Price @ 1000
$ 0.982
$ 0.492
$ 0.492
Stock
5,269
2,980,278
2,980,278
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.05 A
1.05 A
1.05 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM102
Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECA1HM102
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
NichiconUFW1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 1000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic ECA1HAM102X provided by its distributors.

Cap Aluminum 0.001uF 50V 20% Aluminum Cylindrical Can 12.5mm 1050mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP, 1000µF, 50V, 20%; Capacitance:1000µF; Voltage Rating:50V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 1000Uf, 50V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA1HAM102X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HAM102X