Panasonic ECA-1AHG332B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG332B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-53.12%

CAD Models

Download Panasonic ECA-1AHG332B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.496
$ 0.496
Stock
21,727
95,201
95,201
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1AM332B
Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
NichiconUVR1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA-1AHG332B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
Panasonic ECA1AHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 10V, -55 to 105¡C
Panasonic SCT
NHG series 10 V 3300 uf 2000hrs 105C Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AHG332B
  • ECA1AHG332B.