Panasonic 6TPU33MSK

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPU33MSK.

IHS

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Panasonic 6TPU33MSK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date2009-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2021-03-31

Related Parts

Panasonic10TPB33M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1411
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
Yageo GroupT491C336M006AT
Cap Tant Solid 33uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC336M006RNJ
Cap Tant Solid 33uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C336M016AT
Cap Tant Solid 33uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTPSC336K016R0150
Cap Tant Solid 33uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 6TPU33MSK provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805
Cap Tant Solid 33uF 6.3V S11 CASE 20% (2 X 1.25 X 1.1mm) SMD 2012,S11 0.15 Ohm 85°C Embossed T/R
33UF SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
TANTALUM CAPACITOR, 1UF, 6.3V, 20%, 0805
TANTALUM CAPACITOR, 1UF, 6.3V, 20%, 0805; Product Range:TPU Series; Capacitance:33 F; Tantalum Capacitor Case:0805 ^2012 Metric]; ESR:0.15ohm; Voltage Rating:6.3V; Packaging:Cut Tape; Operating Temperature Min:-55 C; MSL:-
Tantalum Capacitor, 1Uf, 6.3V, 20%, 0805, Full Reel; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Product Range:poscap Tpu Series; Manufacturer Size Code:s; Esr:0.15Ohm; Length:2Mm; Width:1.25Mm; Height:0.9Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America