Osram SFH 4714A

EMITTER IR 860NM 1A / Infrared (IR) Emitter 860nm 1.75V 1A 100mW/sr @ 1A 150° 3-SMD, No Lead
$ 0.835
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4714A.

IHS

Datasheet19 pages3 years ago

Farnell

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-10-02
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Osram SFH 4714A provided by its distributors.

EMITTER IR 860NM 1A / Infrared (IR) Emitter 860nm 1.75V 1A 100mW/sr @ 1A 150° 3-SMD, No Lead
IR Emitter 860nm 165mW/sr 1000mA 2.3V 3-Pin SMD T/R
Infrared Emitter 860nm 145mW/sr Circular Top Mount 3-Pin T/R
Infrared LED, 2.8mm, 1-Element, 860nm
OSLON Black Series, 3.9mmx3.9mmx1.5mm, -40°C to 100°C
Osram Opto SCT
860nm 150¡ã 1.75V SMD 3.85mm*3.85mm*1.5mm
Osram OSLON Black IR SFH 4714A 150 deg
RS APAC
IR OSLON BLACK 850NM 160MW/SR 1

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH4714A