Photodiode, 60Deg, 2000Pa, 850Nm, Smd; No. Of Pins:2Pins; Diode Case Style:Smd; Wavelength Of Peak Sensitivity:850Nm; Angle Of Half Sensitivity ±:60°; Dark Current:2000Pa; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Ams Osram Group BPW 34 SR
Mounting Type = SMD / Half Intensity Angle ° = 60 / Power Rating mW = 150 / Pins = 2 / Package / Case Size = DIL / Peak Wavelength nm = 850 / Reverse Voltage (Vr) V = 32 / Dark Current nA = 2 / Rise Time ns = 20 / Fall Time ns = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100