Orion OD8025-05HB

DC Fan, 80x80x25mm, Dual Ball Bearing, 5VDC, 0.28A, 2800RPM, 35CFM, Leadwire
$ 8.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-05HB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+2.55%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fans Axial Fan, 92x92x25mm, 12VDC, 45CFM, 1.6W, 32dBA, 2700RPM, 0.13H2O, Ball, Wire
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 41.3CFM, Flange Mount, 3-Wire, Lock Sensor

Descriptions

Descriptions of Orion OD8025-05HB provided by its distributors.

DC Fan, 80x80x25mm, Dual Ball Bearing, 5VDC, 0.28A, 2800RPM, 35CFM, Leadwire
DC Fan Axial Ball Bearing 5V 4V to 7V 40CFM 33dB 80 X 80 X 25mm High Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 40CFM 33dBA 12" Wires
Axial Fan, 35Cfm, 32Db, 5Vdc, 80X25Mm; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:35Cfm; Noise Rating:32Dba; Power Rating:-; Rated Speed:2800Rpm Rohs Compliant: Yes |Orion Fans OD8025-05HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-05HB.