Orion OD4020-12LB

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 6.5CFM 24.1dBA 12" Wires
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD4020-12LB.

Future Electronics

Datasheet1 page10 years ago

IHS

Orion

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.92%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 6.5CFM 24.1dBA 12" Wires
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
40 mm x 40 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 9.2CFM 33.4dBA 12" Wires with Alarm
DC Fans DC Fan, 40x20mm, 12VDC, 7.7CFM, 0.6W, 21dBA, 6200RPM, 0.16inch H2O, Vapo, Auto Restart
DC Fan Vapo Bearing 12V 0.05A 0.6W 6200RPM 7.7CFM 21dB Flange Mount
FAN AXIAL 40X10MM 12VDC WIRE

Descriptions

Descriptions of Orion OD4020-12LB provided by its distributors.

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 6.5CFM 24.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 6.5CFM 24.1dB 40 X 40 X 20mm Low Speed
DC Fans DC Fan, 40x40x20mm, 12VDC, 7CFM, 0.07A, 30dBA, 6200RPM, Dual Ball, Lead
Axial Fan, 7Cfm, 30Db, 12Vdc, 40X20Mm; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:7Cfm; Noise Rating:30Dba; Power Rating:-; Rated Speed:6200Rpm Rohs Compliant: Yes |Orion Fans OD4020-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4020-12LB.