Orion OD4010-05LB

40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 4.7CFM 20.1dBA 12" Wires
$ 8.505

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD4010-05LB.

Orion

Datasheet1 page9 years ago
Datasheet1 page15 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA/TAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590

Related Parts

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 5CFM 14dB 40 X 40 X 10.5mm Low Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed
FAN AXIAL 40X10.5MM 12VDC WIRE
DC Fan Axial Ball Bearing 5V 5CFM 22dB 40 X 40 X 10.5mm
DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm Bulk
FAD1-04010 Series 4200 RPM 40 x 40 x 10 mm 4.2 CFM 5 V 2 Wire DC Axial Fan

Descriptions

Descriptions of Orion OD4010-05LB provided by its distributors.

40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 4.7CFM 20.1dBA 12" Wires
DC Fan Axial Ball Bearing 5V 4V to 5.5V 5CFM 14dB 40 X 40 X 10.5mm Low Speed
Axial Fan, Ball Bearing, 40Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:4.7Cfm; Noise Rating:20.1Dba; Power Rating:300Mw; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4010-05LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion