What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion OAM92AN-22-1WB

Orion Fans OAM92AN-22-1WB AC Motor, IP42, 230V, 48 x 99 x 92 mm, Ball Bearing, OAM Series
$ 29.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OAM92AN-22-1WB.

Electro Sonic

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Orion OAM92AN-22-1WB provided by its distributors.

Orion Fans OAM92AN-22-1WB AC Motor, IP42, 230V, 48 x 99 x 92 mm, Ball Bearing, OAM Series
Motor; open frame; ball bearings; 230VAC; 40W; 1500RPM; aluminum; -30+60 deg.C; 230mm
AC, DC & Servo Motors Motor, 230mm Impeller, 230VAC, 40W Input, 10W Output, 0.25A, 1500RPM, 48x99x92mm
AC MOTOR, OPEN FRAME, 230VAC, 40W, 48X99X92MM, OAM SERIES
AC Motor for 230mm Max Impeller 230VAC 40W 1500rpm
AC MOTORS - 230V 48 X 99 X 92MM
Ac Fan, Ball, 1500Rpm, 230V, 40W; Voltage Range:220V Ac To 240V Ac; Nominal Rated Voltage Ac:230V; Rated Input Power:40W; Maximum Impeller Size:230Mm; Bearing Type:Ball Bearing; Rated Speed:1500Rpm; Power Connection Type:3 Lead Wiresrohs Compliant: Yes |Orion Fans OAM92AN-22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion