Orion OA205AN-22-1WB1856

AC Fan Ball Bearing 230V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
$ 100.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA205AN-22-1WB1856.

Electro Sonic

Datasheet1 page10 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.66%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 430CFM/485CFM 68dB Flange Mount
AC Motorized Impeller Ball Bearing 115V 100W 50Hz/60Hz 2550RPM 530CFM 74dB Flange Mount
AC Motorized Impeller Ball Bearing 230V 100W 60Hz 2550RPM 530CFM 74dB Flange Mount

Descriptions

Descriptions of Orion OA205AN-22-1WB1856 provided by its distributors.

AC Fan Ball Bearing 230V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
Orion Fans OA205AN-22-1WB1856 AC Fan, 230V/80W, 590CFM, 205x205x72mm, OA205AN-METAL Series
205 mm x 205 mm x 72 mm Tube Axial Fan 230 VAC Ball Bearing 590CFM 67.4dBA 12" Wires
Axial Fan, Ball, 590Cfm, 67Db, 80W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:205Mm; External Depth:72Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:590Cfm; Noise Rating:67Dba; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA205AN-22-1WB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA205AN-22-1WB1856.