Orion OA119AP-11-1WB1855

Orion Fans OA119AP-11-1WB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
$ 38.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA119AP-11-1WB1855.

Electro Sonic

Datasheet1 page10 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Orion Fans OA119AP-22-1TB1855 AC Fan, 230V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
Orion Fans OA119AP-22-1WB1855 AC Fan, 230V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
EBM-Papst4658N
AC axial fan, 230 V, 119 x 119 x 38 mm, 153 m³/h, 47 dB, ball bearing, ebm-papst 4658 N
AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
EBM-Papst4660N
AC Fan Axial Sintec Bearing 115V/230V 105.9CFM 51dB 119 X 119 X 38mm
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of Orion OA119AP-11-1WB1855 provided by its distributors.

Orion Fans OA119AP-11-1WB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 128CFM 48dBA 12" Wires
AC Fan - 115V 127 x 127 x 38mm - Metal
AC FAN, 115V, 127X127X38MM, 128CFM,48DBA, 26W, 2950RPM, WIRE LEADS
AC Fan, Axial Construction, 115V, 29W
FAN AXIAL 127X38.5MM 115VAC WIRE
127x38mm 115vac all metal IP55 wire lead
Ac Fan, 128Cfm, 26W, 2950Rpm, 127X38.5Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:128Cfm; Noise Rating:48Db; Power Rating:26W Rohs Compliant: Yes |Orion Fans OA119AP-11-1WB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion