What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVTL09LG3M

High Power LEDs RGB, Full Color 221lm, 1050mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVTL09LG3M.

IHS

Datasheet14 pages17 years ago

Farnell

Newark

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Optek OVTL09LG3M provided by its distributors.

High Power LEDs RGB, Full Color 221lm, 1050mA
LED RED/GRN/BLU 10W 29.15MM ARR
; LED Color:Red/Green/Blue; Viewing Angle:120°; Forward Current:1.05A; Forward Voltage:9.2V; Luminous Flux:221lm; Operating Temperature Range:-50°C to +85°C ;RoHS Compliant: Yes
LED ARRAY, 9X, RGB; Product Range: -; LED Colour: Red, Green, Blue; Viewing Angle: 120°; Forward Voltage @ Test: -; Wavelength / Colour: R 630nm, G 520nm, B 465nm; Luminous Flux / Colour: -; Forward Current @ Test / Colour: -;

Images

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC