What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVS5MABCR4

Single Color LED, Amber, Water Clear, 2.6mm
$ 0.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVS5MABCR4.

IHS

Datasheet8 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Optek OVS5MABCR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-08-31
LTD Date2019-08-02

Related Parts

Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Optek OVS5MABCR4 provided by its distributors.

Single Color LED, Amber, Water Clear, 2.6mm
Mini half-watt SMD 3.5mm, Color Amber, Vf 2.2V, SMD-6, RoHS
TT Electronics SCT
OPTOECTRONICS, LED, SMD,3.5MM, AMBER, 0.33W, 57150 MCD, 120 DEG.
LED Uni-Color Amber 2-Pin SMD T/R
High Power LEDs - Single Color Amber 0.5 Watt
LED, HIGH BRIGHTNESS, AMBER, 330mW; LED Color:Amber; Luminous Intensity @ Test:4.5cd; Wavelength Typ:621nm; Forward Current @ Test:150mA; Forward Current If Max:200mA; Forward Voltage @ Test:2.2V; Power Dissipation Pd:330mW
Led, High Brightness, Amber, 330Mw; Product Range:Ovs5Mxbcr4 Series; Led Color:Amber; Wavelength Typ:615Nm; Viewing Angle:120°; Luminous Flux @ Test:-; Forward Current If Max:200Ma; Forward Current @ Test:150Ma; Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Tt Electronics/optek Technology OVS5MABCR4

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC