What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OV4ZRGBA

LED Quad-Color Amber/Blue/Green/Red 6-Pin Tube
$ 9.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OV4ZRGBA.

element14 APAC

Datasheet5 pages17 years ago

Newark

Related Parts

Multi-Element Led Light Source, amber, right Angle Rohs Compliant: Yes |Dialight 564-0100-777F
T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
LED Tri-Level Uni-Color Green/Orange/Yellow 565nm/607nm/590nm 6-Pin Bulk
Single Color LED, Amber, T1-1/2, 4mm
Full Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLP6C-AKW-CYBB0AA3
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES

Descriptions

Descriptions of Optek OV4ZRGBA provided by its distributors.

LED Quad-Color Amber/Blue/Green/Red 6-Pin Tube
LED; OPTIMAL IV; MULTI LED; RED-GREEN-BLUE-AMBER
LED, HIGH POWER, RED/GREEN/BLUE/AMBER 1W
LED OPTML IV STAR RD/GRN/BLU/AMB
LED, STAR, RGBA; Series:OPTIMAL IV; LED Colour:Red / Amber / Green / Blue; Luminous Flux / Colour:R 35lm / A 36lm / G 30lm / B 5lm; Wavelength / Colour:R 630nm / A 595nm / G 535nm / B 460nm; Luminous Flux @ Max / Colour:R 75lm / A 55lm / G 45lm / B 9lm; Forward Current Max:700mA; Forward Voltage @ Test:R 2.5V / A 2.5V / G 3.9V / B 3.6V; Power Dissipation Pd:1W; Viewing Angle:60°; LED Mounting:Through Hole; Operating Temperature Range:-50°C to +100°C; Opto Case Style:Star; No. of Pins:6; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:3.9V; Luminous Flux:75lm; Mounting Type:Through Hole

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC