What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB732WZ

SNSR OPTO TRANS 76.2MM REFL C-MT / Reflective Optical Sensor 3" (76.2mm) Module, Pre-Wired
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB732WZ.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.65%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH628A-3
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 100 %
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Darlington Output Optocoupler, 1-Element, 2500V Isolation

Descriptions

Descriptions of Optek OPB732WZ provided by its distributors.

SNSR OPTO TRANS 76.2MM REFL C-MT / Reflective Optical Sensor 3" (76.2mm) Module, Pre-Wired
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
OPB732 Series 30 V 850 nm 50 mA 26 AWG Tab Mount Long Distance Reflective Switch
SENSOR, PHOTOTRANSISTOR, REFLECTIVE, 3V EMITTER, 30V DETECTOR, 100 MW, 50 MA
PHOTO INTERRUPTER, REFLECTIVE; Sensor Output: Phototransistor; Sensor Mounting: Panel / Chassis; Sensing Distance: 76.2mm; Forward Current If: 50mA; Reverse Voltage Vr: 3V; Collector Emitter Voltage V(br)ceo: 30V; Forward Volt
Reflective Switch, Transistor; Sensor Output:Fototransistor; Tensión Colector Emisor V(Br)Ceo:30V; Corriente Directa If:50Ma; Tensión Directa:1.8V; Tensión Inversa Vr:3V; Distancia De Detección:76.2Mm; Sensor, Montaje:Panel/Chassis |Tt Electronics / Optek Technology OPB732WZ

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB732WZ.