What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB666N

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB666N.

IHS

Datasheet9 pages4 years ago

Sager Electronics

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-5.74%

CAD Models

Download Optek OPB666N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OptekOPB668T
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
OptekOPB665T
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
OptekOPB665N
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
HoneywellHOA0963-T55
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis

Descriptions

Descriptions of Optek OPB666N provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, NPN, 3.18MM, 4.5 TO 16VDC, 5 MA
3.18 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Photologic Slotted Optical Switch Open Collector
890nm Through-Beam 3.18mm 30ns 4.5V 16V PCB
SENSOR OPTICAL 3.18MM PCB MOUNT
PHOTOLOGIC SLOTTED OPTICAL SWI
OPTO SWITCH, LOGIC OUTPUT; Sensor Output: Open Collector; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 3V; Forward Voltage: 1.6V; SVHC: No SVHC (27-Jun-2018); Input Current: 10mA; No. of Channels: 1Channels; No. of Pins: 5Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +100°C; Optocoupler Output Type: Schmitt Trigger; Output Voltage: 18V; Output Voltage Max: 14.5V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC