What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPA729RD

Led, Module, 10 Led, Red, Rectangle, 700MA, 625NM, 12.5V, 5", 1.15", 0.07"
$ 31.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPA729RD.

Newark

Datasheet2 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
KingbrightKB2350EW
Single Color LED, High Efficiency Red, Diffused White, 19.05mm
KingbrightKB2600EW
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm
INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, RED, SOLDER, RELAMPABLE

Descriptions

Descriptions of Optek OPA729RD provided by its distributors.

LED, MODULE, 10 LED, RED, RECTANGLE, 700MA, 625NM, 12.5V, 5", 1.15", 0.07"
LED MODULE, RED; Product Range: -; LED Colour: Red; Wavelength Typ: 625nm; Luminous Flux @ Test: 260lm; Supply Voltage: 12.5V; Power Module Configuration: Light Bar; Operating Temperature Min: -; Operating Temperature Max: -; Lu
LED MODULE, RED; LED Module Type:Board + LED + Connector; LED Colour:Red; Wavelength Typ:625nm; Luminous Flux @ Test:260lm; Power Module Configuration:Light Bar; Supply Voltage:12.5V; Forward Current @ Test:700mA; Power Rating:10W; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:12.5V; LED Colour:Red; Luminous Flux:260lm; Luminous Flux Typ:260lm; Luminous Intensity Typ:20.69mcd; No. of LEDs:10; Power Consumption:10W; Viewing Angle:40°; Voltage Vf Typ:12.5V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC