What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP145A

Infrared Led, 1-Element, 935Nm |Tt Electronics/optek Technology OP145A
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP145A.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages14 years ago

Sager Electronics

Arrow Electronics

Newark

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-09
LTD Date2019-12-31

Related Parts

Dialight521-9672F
512 Series Red 5 mm 60° 12.3 mcd Diffused 20 mA 2 V Through Hole LED
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Single Color LED, Red, Transparent, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Dialight521-9264F
Standard LEDs - Through Hole DISCRETE LED LAMP RoHS Compliant: Yes

Descriptions

Descriptions of Optek OP145A provided by its distributors.

Infrared Led, 1-Element, 935Nm |Tt Electronics/optek Technology OP145A
935 nm 50 mA 1.6 Volt Side View Infrared Emitter Led
LED IrLED 935nm 2-Pin Side Looker
Infrared LED, 1-Element, 935nm
Infrared Emitters Infrared 935nm
PHOTO INTERRUPTERS - TRANSMISSIVE;

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC