onsemi SN74LS123N

Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsSN74LS123N283
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS123N.

IHS

Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.419
$ 0.419
Stock
283
210,263
210,263
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
56 ns
34 ns
34 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS123N provided by its distributors.

Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd