onsemi SMCJ130CA

Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin DO-214AB T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ130CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

CAD Models

Download onsemi SMCJ130CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE150CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
LittelfuseSMCJ150CA
SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ150 Series 150 V 6.2 A 1500 W Transient Voltage Suppressor - SMC (DO-214AB)
Diode TVS Single Bi-Dir 145V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of onsemi SMCJ130CA provided by its distributors.

Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin DO-214AB T/R
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 209V 5muA 1.5kW 150C
1500 Watt Transient Voltage Suppressors
DIODE, TVS, BIDIRECTIONAL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:130V; Breakdown Voltage Range:144V to 159V; Clamping Voltage Vc Max:209V; Peak Pulse Current Ippm:7.2A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:144V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214; Peak Pulse Power:1.5kW; Stand-off Voltage:130V; Termination Type:SMD; Time Measured:5ns
Product Range:smcj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:130V; Clamping Voltage Vc Max:209V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:144V; Breakdown Voltage Max:159V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ130CA.