onsemi QEE122

Plastic Infrared Light Emitting Diode Infrared Led, 1.65MM, 1-ELEMENT, 880NM
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEE122.

Electro Sonic

Datasheet6 pages2 years ago

IHS

Future Electronics

Newark

onsemi

Inventory History

3 month trend:
+90.78%

CAD Models

Download onsemi QEE122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of onsemi QEE122 provided by its distributors.

PLASTIC INFRARED LIGHT EMITTING DIODE Infrared LED, 1.65mm, 1-Element, 880nm
The QEE12X is a 880nm AlGaAs LED encapsulated in a medium wide angle, plastic sidelooker package.
QEE122 Series 880 nm 50 mA 50° Through Hole Side View Infrared Emitting Diode
Infrared Emitter 890nm 9mW/sr Circular Right Angle 2-Pin Side Looker Bag
4mW/sr@100mA 1.7V 880nm Plugin,L=4.4mm Infrared (IR) LEDs ROHS
LED IrLED 890nm 2-Pin Side Looker Bulk
Infrared Emitter/Sensor Assemblies INFRARED DIODE
AlGaAs Infrared Emitting Diode
LED IR EMITTING 880NM SIDELOOKER
880nm 50¡ã 1.7V 4.44mm*2.54mm*5.08mm
IR EMITTER, 890NM, 9MW/SR, SIDE LOOKING;
IR Emitting Diode; Peak Wavelength:880nm; Power Dissipation, Pd:100mW; Forward Current:100mA; Forward Voltage:1.7V; Viewing Angle:18°; Bulb Size:T-1 3/4; Fall Time, tf:800ns; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QEE122.