onsemi NZ9F24VT5G

250 mW Zener Diode Voltage Regulator 5% Tolerance 24 V
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZ9F24VT5G.

IHS

Datasheet5 pages9 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
-5.68%

CAD Models

Download onsemi NZ9F24VT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 20V, 0.25W, Sod-923 Rohs Compliant: Yes |Onsemi NZ9F20VT5G
DIODE ZENER 18V 250MW SOD923 / Zener Diode 18 V 250 mW ±5% Surface Mount SOD-923
DIODE ZENER 22V 250MW SOD923 / Zener Diode 22 V 250 mW ±5% Surface Mount SOD-923
250 mW Zener Diode Voltage Regulator Tight Tolerance 18 V. ONSSPCDDECI9E6E;

Descriptions

Descriptions of onsemi NZ9F24VT5G provided by its distributors.

250 mW Zener Diode Voltage Regulator 5% Tolerance 24 V
Zener Diode Single 24V 5% 70Ohm 250mW 2-Pin SOD-923 T/R
Zener Diode, 200Mw, 24V, Sod-923; Zener Voltage Nom:24V; Power Dissipation:200Mw; Diode Case Style:Sod-923; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Nz9F Series; Qualification:- Rohs Compliant: Yes |Onsemi NZ9F24VT5G
This series of Zener diodes is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd