onsemi NZ9F12VT5G

DIODE ZENER 12V 200MW SOD923 / Zener Voltage Regulators 200 mW SOD-923 Surface Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZ9F12VT5G.

IHS

Datasheet5 pages9 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
+18.56%

CAD Models

Download onsemi NZ9F12VT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

250 mW Zener Diode Voltage Regulator 5% Tolerance 10 V
250 mW Zener Diode Voltage Regulator 5% Tolerance 11 V
13 V, 250 mW Zener Diode Voltage Regulator 5% Tolerance

Descriptions

Descriptions of onsemi NZ9F12VT5G provided by its distributors.

DIODE ZENER 12V 200MW SOD923 / Zener Voltage Regulators 200 mW SOD-923 Surface Mount
250 mW Zener Diode Voltage Regulator 5% Tolerance 12 V
Zener Diode Single 12V 5% 30Ohm 250mW 2-Pin SOD-923 T/R
Zener Diode, 200Mw, 12V, Sod-923, Full Reel; Zener Voltage Nom:12V; Power Dissipation:200Mw; Diode Case Style:Sod-923; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Nz9F Series Rohs Compliant: Yes |Onsemi NZ9F12VT5G
This series of Zener diodes is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd