
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NVTR0202PLT1G | 2,615 | 10h | |||||||||
| DigiKey | NVTR0202PLT1GOSDKR-ND | 39 | 1 | Custom Reel | ||||||||
| Farnell | NVTR0202PLT1G | 4 | 1 | Cut Tape | 9h | |||||||
| Microchip USA | NVTR0202PLT1G | 253 | 3500 | Tray | 3d | |||||||
| Win Source | WS-NVTR0202PLT1G | 75,543 | 585 | 12h |
Download onsemi NVTR0202PLT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi NVTR0202PLT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: