onsemi NVMFS5C426NLWFT1G

Single N-Channel Power MOSFET 40 V, 237 A, 1.2 mΩ
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C426NLWFT1G.

IHS

Datasheet7 pages3 years ago

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+2.76%

Alternate Parts

Price @ 1000
$ 1.584
$ 1.93
Stock
191,640
414,804
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
237 A
237 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVMFS5C426NLWFT1G provided by its distributors.

Single N-Channel Power MOSFET 40 V, 237 A, 1.2 mΩ
Trans MOSFET N-CH 40V 41A 5-Pin SO-FL EP T/R Automotive AEC-Q101
Single N-Channel Power Mosfet 40 V, 237 A, 1.2 M/Reel Rohs Compliant: Yes |Onsemi NVMFS5C426NLWFT1G
Power Field-Effect Transistor, 237A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 40V 1.2 MOHM T6 S08FL SIN
40V 237A 1m´Î@10V50A 128W 2V@250uA 70pF@25V N Channel 5.6nF@25V 44nC@4.5V -55¡Í~+175¡Í@(Tj) DFN-5 MOSFETs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd