onsemi NVD6414ANT4G

Power MOSFET 100V, 32A, 37 mohm, Single N-Channel, DPAK. Power MOSFET 100V 32A 37 mohm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD6414ANT4G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

CAD Models

Download onsemi NVD6414ANT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.604
Stock
90,323
819,117
819,117
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
32 A
32 A
32 A
Threshold Voltage
-
4 V
4 V
Rds On Max
37 mΩ
37 mΩ
37 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
100 W
100 W
100 W
Input Capacitance
1.45 nF
1.45 nF
1.45 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-24
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 32A Tc 32A 100W 48ns
Single N-Channel Power MOSFET 100V, 32A, 37mΩ
STMicroelectronicsSTD26NF10
Power MOSFET, N Channel, 100 V, 25 A, 0.033 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD25NF10LT4
STD25NF10LT4 N-CHANNEL MOSFET TRANSISTOR, 25 A, 100 V, 3-PIN DPAK
STMicroelectronicsSTD25NF10T4
N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
NTD6415ANL: Power MOSFET 100V 23A 56 mohm Single N-Channel DPAK Logic Level

Descriptions

Descriptions of onsemi NVD6414ANT4G provided by its distributors.

Power MOSFET 100V, 32A, 37 mohm, Single N-Channel, DPAK. Power MOSFET 100V 32A 37 mohm Single N-Channel DPAK
Trans MOSFET N-CH 100V 32A 3-Pin(2+Tab) DPAK T/R
32 A 100 V 0.037 ohm N-CHANNEL Si POWER MOSFET
MOSFET NFET DPAK 100V 34A 38MO
Power Field-Effect Transistor, 32A I(D), 100V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
32A, 100V, 0.037OHM, N-CHANNEL,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd