onsemi NTHL095N65S3HF

Transistor MOSFET N-CH 650V 36A 3-Pin TO-247 Tube
$ 4.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHL095N65S3HF.

IHS

Datasheet10 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+9.63%

CAD Models

Download onsemi NTHL095N65S3HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi NTHL095N65S3HF provided by its distributors.

Transistor MOSFET N-CH 650V 36A 3-Pin TO-247 Tube
Avnet Japan
NTHL Series 650 V 95 mOhm 272 W Through Hole N-Channel Power Mosfet - TO-247
Power Field-Effect Transistor, 36A I(D), 650V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
POWER MOSFET, N-CHANNEL, SUPERFE
MOSFET SUPERFET3 650V FRFET 95MO
onsemi NMOS, Vds=650 V, 36 A, TO-247, , 3
Mosfet, N-Ch, 36A, 650V, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.078Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Dissipationrohs Compliant: Yes |Onsemi NTHL095N65S3HF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd