What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD78N03-35G

Tube Through Hole N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD78N03-35G.

IHS

Datasheet9 pages19 years ago

onsemi

Farnell

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
Tube Through Hole N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
Tube Through Hole N-Channel Single Mosfet Transistor 12A Ta 78A Tc 14.6A 2.1W 3.6ns
onsemiFDU8796
Trans MOSFET N-CH 25V 35A 3-Pin(3+Tab) IPAK Tube
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
onsemiFDU8778
25V,35A,14OHM, NCH, IPAK, POWER TRENCH MOSFET

Descriptions

Descriptions of onsemi NTD78N03-35G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 25V 14.8A 3-Pin (3+Tab) IPAK Rail
MOSFETs- Power and Small Signal 25V 78A N-Channel
Power Field-Effect Transistor, 11.4A I(D), 25V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 25V 11.4A/78A IPAK
MOSFET, N, 25V, I-PAK; Transistor type:Enhancement; Voltage, Vds typ:25V; Current, Id cont:78A; Resistance, Rds on:0.006R; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:1.6V; Case style:I-PAK; Power, Pd:64W; Transistor RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD78N0335G