onsemi NTD6414AN-1G

Tube Through Hole N-Channel Single Mosfet Transistor 32A Tc 32A 100W 48ns
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD6414AN-1G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD6414AN-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.629
$ 0.604
Stock
113,176
819,117
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-251
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
32 A
32 A
Threshold Voltage
-
4 V
Rds On Max
37 mΩ
37 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
100 W
100 W
Input Capacitance
1.45 nF
1.45 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-24
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
MOSFET Transistor, N Channel, 15.6 A, 100 V, 0.078 ohm, 10 V, 4 V
onsemiFQD8P10TM
P-Channel Power MOSFET, QFET®, -100 V, -6.6 A, 530 mΩ, DPAK
onsemiFQD5P10TM
P-Channel Power MOSFET, QFET®, -100 V, -3.6 A, 1.05 Ω, DPAK

Descriptions

Descriptions of onsemi NTD6414AN-1G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 32A Tc 32A 100W 48ns
Single N-Channel Power MOSFET 100V, 32A, 37mΩ
Trans MOSFET N-CH 100V 32A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 32A I(D), 100V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD6414AN1G