onsemi NRVBAF440T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBAF440T3G.

IHS

Datasheet6 pages9 years ago

JRH Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-1.65%

CAD Models

Download onsemi NRVBAF440T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.563
$ 0.303
Stock
533,545
870,119
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SMA
SMA
Forward Voltage
485 mV
485 mV
Reverse Voltage (DC)
-
-
Forward Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
NRVTSA4100E: 100 V 4 A Low Leakage Trench-Based Schottky Rectifier-DO-214AC, SMA
onsemiSS18
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AC
Taiwan SemiconductorRS1G
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
Taiwan SemiconductorRS1D
Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
Taiwan SemiconductorES1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi NRVBAF440T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 4A Automotive 2-Pin SMA-FL T/R
NRVBAF440 Series 40 V 4 A Surface Mount Schottky Power Rectifier - SMA-FL
4.0 A, 40 V Schottky Rectifier
Schottky Diodes & Rectifiers 4.0A, 40V Schottky Rectifier
40V 435mV@4A 4A SMA-FL Schottky Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVBAF440T3G.