onsemi NL7WB66USG

NL7WB66 Series 5.5 V 1 µA 10 Ohm SMT Ultra-Small SPST Analog Switch - US8
$ 0.148
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL7WB66USG.

HQonline

Datasheet7 pages14 years ago

IHS

Augswan

Inventory History

3 month trend:
-99.99%

CAD Models

Download onsemi NL7WB66USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.325
$ 0.325
Stock
1,579,375
1,399,257
1,399,257
Authorized Distributors
6
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
-
2
2
Number of Circuits
2
2
2
Low Level Output Current
50 mA
-
-
High Level Output Current
50 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
2
2

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-13
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Descriptions

Descriptions of onsemi NL7WB66USG provided by its distributors.

NL7WB66 Series 5.5 V 1 µA 10 Ohm SMT Ultra-Small SPST Analog Switch - US8
ANALOGUE SWITCH, DUAL, SPST, US8; No. of Channels: 2Channels; Analogue Switch Type: SPST; On State Resistance Max: 8ohm; Supply Voltage Range: 1.65V to 5.5V; Analog; Available until stocks are exhausted Alternative available
The NL7WB66 is a very low RON dual SPST analog switch. RON is 5.0 O (Typ) at 5.0v. The device is offered in the very popular low cost US8 package. It is designed as a general purpose dual switch and can be used to switch either analog signals such as audio and video or digital signals such as TTL CMOS LVDS ECL or complex digital signals such as QPSK.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL7WB66USG.