onsemi NL27WZ08USG

3.7NS@ 5V, 50PF 1 2 2 2 1.65V 5.5V 32MA And Gate Lcx 32MA SOP-8, SOT-223 , 900¦ÌM
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ08USG.

IHS

Datasheet13 pages2 years ago

Newark

Upverter

TME

Augswan

Inventory History

3 month trend:
-53.41%

CAD Models

Download onsemi NL27WZ08USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.136
$ 0.136
Stock
2,824,108
2,178,354
2,178,354
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
11 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
7.9ns@ 5V,50pF 1 2 2 2 2V 5.5V 8mA AND Gate AHC 8mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
NXP Semiconductors74AHC2G08GD,125
AND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8
Diodes Inc.74AUP2G08RA3-7
IC Gate Xor 4CH 2-INP 14SOIC
7.9ns@ 5V,50pF 2 2 2 2 2V 5.5V 8mA AND Gate TC7WH 8mA SSOP-8 , 2mm*2.3mm*700¦Ìm
Texas InstrumentsSN74AUP2G08DCUR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NL27WZ08USG provided by its distributors.

3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA AND Gate LCX 32mA SOP-8,SOT-223 , 900¦Ìm
AND 27WZ08 EAR99 27WZ logic gate circuit 3.7ns @ 5V 50pF 800mum 32mA 32mA 5.5V
IC, DUAL 2 INPUT AND GATE; Logic Family / Base Number: -; Logic Type: AND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: US8; No. of Pins: 8Pins; Logic IC Family: 27WZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 2708; Logic IC Function: Dual 2-Input AND Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ08USG.