onsemi NIS5232MN1TXG

NIS5232 Series 9 to 18 V 4.2 A Electronic Resettable Fuse - DFN-10EP
$ 0.778
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NIS5232MN1TXG.

IHS

Datasheet12 pages3 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NIS5232MN1TXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 days ago)

Related Parts

Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10
NIS5132 Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10
NXP SemiconductorsNX3DV221TKX
High-Speed Usb 2.0 Switch With Enable/ Reel Rohs Compliant: Yes |NXP Semiconductors NX3DV221TKX
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NIS5232MN1TXG provided by its distributors.

NIS5232 Series 9 to 18 V 4.2 A Electronic Resettable Fuse - DFN-10EP
12V Electronic Fuse Protect. 9-18V DFN10
RS APAC
Resettable Fuses - PPTC NIS5232MN1TXG 8A
Electronic Fuse 10-Pin DFN EP T/R
Avnet Japan
DFN-10(3x3) Resettable Fuses ROHS
POWER SUPPLY SUPPORT CIRCUIT, FI
ELECTRONIC FUSE, LATCH-OFF, DFN-10; IC Function: Electronic Fuse; Supply Voltage Min: 9V; Supply Voltage Max: 18V; IC Package Type: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd