onsemi NHP120SFT3G

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NHP120SFT3G.

Upverter

Datasheet6 pages6 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

JRH Electronics

Newark

Inventory History

3 month trend:
+2.20%

CAD Models

Download onsemi NHP120SFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode Switching 100V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC

Descriptions

Descriptions of onsemi NHP120SFT3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Diode Ultrafast Power Rectifier 200V 1A 2-Pin SOD-123FL T/R
Avnet Japan
1 A, 200 V Planar Ultrafast Rectifier
Fast Recovery/Super Fast Recovery Diode Switch Diode
1V@1A 500nA@200V 25ns 1A -65¡Í~+175¡Í@(Tj) 200V SOD-123FL Diodes - Fast Recovery Rectifiers ROHS
Puf 1A 200V In Sod123Fl Rohs Compliant: Yes
200V 30A 25ns 500nA 1A SOD-123FL 2.7mm*1.65mm*950¦Ìm
DIODE GEN PURP 200V 1A SOD123FL
DIODE STANDARD 200V 1A SOD123FL
Rectifiers PUF 1A 200V IN SOD12
RECTIFIER, AEC-Q101, 1A, 200V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 25ns; Forward Surge Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHP120SFT3G.