onsemi NCV8184DR2G

60dB(120Hz) 20¦ÌA , Adjustable 70mA 1 -3V 15V 45V 42V 600mV@ 60mA 3mV 3mV SOIC-8 , 1.75mm
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8184DR2G.

IHS

Datasheet22 pages6 years ago

Newark

onsemi

HQonline

Arrow Electronics

Inventory History

3 month trend:
-39.09%

CAD Models

Download onsemi NCV8184DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.519
$ 0.67
Stock
1,108,157
76,886
Authorized Distributors
6
1
Min Input Voltage
5.7 V
5.7 V
Max Input Voltage
26 V
26 V
Polarity
Negative, Positive
Negative, Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
42 V
42 V
Output Current
70 mA
70 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNCV8184DG
LDO Regulator Neg/Pos -3V to 45V 0.07A Automotive 8-Pin SOIC N Tube
Texas InstrumentsTPS715A33DRBT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
Texas InstrumentsLM2936M-3.0
LM2936 Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 3V 50MA 8SOIC
Texas InstrumentsLM2936M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 10mV, Regload 10mV
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCV8184DR2G provided by its distributors.

60dB(120Hz) 20¦ÌA , Adjustable 70mA 1 -3V 15V 45V 42V 600mV@ 60mA 3mV 3mV SOIC-8 , 1.75mm
NCV8184 Series 70 mA 0 to 5 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8
LDO Regulator Neg/Pos -3V to 45V 0.07A Automotive AEC-Q100 8-Pin SOIC N T/R
MICROPOWER 70 MILLIAMP LOW DROPOUT TRACKING REGULATOR/LINE DRIVER Adjustable Positive LDO Regulator, 2.1V Min, 25.4V Max, 0.6V Dropout, BIPolar, PDSO8
LDO, ADJ, AEC-Q100, 0.07A, SOIC-8; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 45V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 70mA; D
Output Type:Adjustable; Input Voltage Min:-; Input Voltage Max:45V; Output Voltage Min:-; Output Voltage Max:-; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8184DR2G.