onsemi NCV274DTBR2G

R2R QUAD AMPLIFIER 3MHZ BW / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV274DTBR2G.

IHS

Datasheet26 pages5 years ago

Master Electronics

Augswan

Inventory History

3 month trend:
-7.15%

CAD Models

Download onsemi NCV274DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV274DTBR2G provided by its distributors.

R2R QUAD AMPLIFIER 3MHZ BW / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier, 3MHz, Low power, CMOS Op-Amp
465¦ÌA(x2 Channels) 2.4V/¦Ìs 3MHz Rail to Rail 65mA 4 1.3mV 5pA General Purpose TSSOP-14
Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14
Opamp, Aec-Q100, 3Mhz, -40 To 125Deg; No. Of Channels:4Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:2.7V To 36V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Onsemi NCV274DTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd