onsemi NCP711BMTADJTBG

LDO Voltage Regulator, Adjustable, 2.7 V to 18 V in, 1.2-17 V/215 mA out, WDFN-EP, 6-Pin
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP711BMTADJTBG.

IHS

Datasheet12 pages2 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-0.91%

CAD Models

Download onsemi NCP711BMTADJTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP711BMTADJTBG provided by its distributors.

LDO Voltage Regulator, Adjustable, 2.7 V to 18 V in, 1.2-17 V/215 mA out, WDFN-EP, 6-Pin
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG ADJ WDFN6
Adjustable Positive LDO Regulator, 1.2V Min, 17V Max, 0.355V Dropout, CMOS, PDSO6
Production (Last Updated: 2 years ago) 1 ACTIVE (Last Updated: 2 years ago)
NCP711 Series ADJ 100 mA Surface Mount LDO Voltage Regulator - WDFN-6 (2x2)
LDO Regulator Pos 1.2V to 17V 0.1A 6-Pin WDFN EP T/R
稳压器, LDO, 1.2-17V, 0.1A, -40 至 125度 C;
onsemi LDO, 1.2 ¡ú 17 v, 100mA, , WDFN6, , 6
LDO Regulator Positive 100mA 6-Pin WDFN T/R
Avnet Japan
LDO Voltage Regulators NCP711 WDFN6 ADJ
ON Semiconductor NCP711BMTADJTBG
IC REG LIN POS ADJ 100MA 6-WDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd