onsemi NCP553SQ33T1G

NCP553 Series 80 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator - SC-70-4
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP553SQ33T1G.

Upverter

Datasheet9 pages6 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
+98.92%

CAD Models

Download onsemi NCP553SQ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 5.0 V
Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.6 V
Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.7 V
Texas InstrumentsTPS71433DCKR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
60dB 750¦ÌA Fixed 80mA 1 3.3V 2.5V 3.3V 16V 600mV@ 80mA 0.3% 0.3% SC-70-5 , 1mm
58dB(1kHz) 90¦ÌA Fixed 80mA 1 3.3V 2.7V 3.3V 6V 300mV@ 80mA 0.23%(Typ) 0.01(Typ) SC-70-5 , 1mm

Descriptions

Descriptions of onsemi NCP553SQ33T1G provided by its distributors.

NCP553 Series 80 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator - SC-70-4
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, CMOS, PDSO4
LDO Regulator Pos 3.3V 0.18A 4-Pin(3+Tab) SC-82AB T/R
Avnet Japan
芯片, 稳压器, LDO, 固定, 3.3V, 0.08A, SC-70-4;
LDO Voltage Regulators 3.3V 80mA CMOS w/Enable
Low voltage differential Regulator (LDO)
NCP553 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 650mV 1mm 80mA -40C~85C
LDO REGULATOR 3.3V 2% 180MA LOW IQ SC-82
Ldo, Fixed, 3.3V, 0.08A, Sc-70-4; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:12V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Msl:- Rohs Compliant: Yes |Onsemi NCP553SQ33T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd