onsemi NCP4304BDR2G

Secondary Side PWM Cntrlr Secondary Side Synchronous Rectifier Driver 500KHz 8-Pin SOIC T/R
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4304BDR2G.

IHS

Datasheet34 pages10 years ago

Farnell

HQonline

Newark

Inventory History

3 month trend:
+46.74%

CAD Models

Download onsemi NCP4304BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC7660SCOA
Microchip TC7660SCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660SCOA
MicrochipSR10LG-G
SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of onsemi NCP4304BDR2G provided by its distributors.

Secondary Side PWM Cntrlr Secondary Side Synchronous Rectifier Driver 500KHz 8-Pin SOIC T/R
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies
AC to DC Switching Converter Flyback/Forward/Half Bridge 9.5V 500kHz T/R 8-Pin SOIC N
NCP4304B Series 30 V 5 mA Flyback Surface Mount Switching Regulator - SOIC-8
Synchronous Rectification Driver, Soic-8; Ic Function:Secondary Side Synchronous Rectifier Driver; Supply Voltage Min:8.3V; Supply Voltage Max:30V; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi NCP4304BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4304BDR2G.