onsemi NCP161BMX330TBG

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP161BMX330TBG.

IHS

Datasheet23 pages3 years ago

Upverter

Master Electronics

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+45.15%

CAD Models

Download onsemi NCP161BMX330TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge
Texas InstrumentsTLV70525PYFPR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA
Texas InstrumentsTLV70518PYFPR
80dB~55dB(10kHz~1MHz) 55¦ÌA Fixed 200mA 1 1.8V 2V 1.8V 5.5V 250mV@ 200mA DSBGA-4 , 310¦Ìm

Descriptions

Descriptions of onsemi NCP161BMX330TBG provided by its distributors.

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge
91dB~48dB(100Hz~100kHz) 23¦ÌA Fixed 450mA 1 3.3V 1.9V 3.3V 5.5V 260mV@ 450mA 0.001%/mA(Typ) 0.02(Typ) DFN , 1mm*1mm*380¦Ìm
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 160mV 430mum 450mA -40C~125C TA
Ldo, Fixed, 3.3V, 0.45A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:1.9V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP161BMX330TBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd