onsemi NCP1611ADR2G

Power Management ICs (PMICs); NCP1611ADR2G; ON SEMICONDUCTOR; 8; Surface Mount; SOIC; 35 V
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1611ADR2G.

IHS

Datasheet31 pages11 years ago

Master Electronics

HQonline

Upverter

Inventory History

3 month trend:
-6.92%

CAD Models

Download onsemi NCP1611ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1611ADR2G provided by its distributors.

Power Management ICs (PMICs); NCP1611ADR2G; ON SEMICONDUCTOR; 8; Surface Mount; SOIC; 35 V
Critical Conduction Mode (CrM) Power Factor Controller with 10.5 V Startup (typ)
NCP1611 Series Enhanced 9.5 to 35 V Power Factor Controller - SOIC-8
POWER FACTOR CONTROLLER, CURRENT, 35V, SOIC-8, FULL REEL; UVLO:9V; Supply Voltage Min:9.5V; Max:35V; Startup Current:20µA; Operating
Tape & Reel (TR) NCP1611 ACTIVE (Last Updated: 2days ago) e3 power factor correction device 9.5V~35V 20kHz 20muA 1.4986mm
PFC, 9.5-35V, 0.8A, 12V, 8SOIC; UVLO: 9V; Supply Voltage Min: 9.5V; Supply Voltage Max: 35V; Startup Current: 20µA; Operating Supply Current: 2mA; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Duty Cycle (%): 0%; Frequency: 20kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1611ADR2G.