| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | NC7SZ14P5 | 0 | 5 | Cut Tape | 9h | |||||||
| Farnell | NC7SZ14P5 | 0 | 1 | Cut Tape | 20h | |||||||
| Microchip USA | NC7SZ14P5 | 366 | 600 | Bulk | 3d | |||||||
| Component Stockers USA | NC7SZ14P5 | 15,321 | >1wk | |||||||||
| Win Source | WS-NC7SZ14P5 | 464,902 | 355 | 21h |
Download onsemi NC7SZ14P5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NC7SZ14P5 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: