onsemi NC7SZ126P5

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ126P5.

IHS

Datasheet10 pages16 years ago

onsemi

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ126P5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.031
$ 0.031
Stock
765,616
4,583,354
4,583,354
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

4.3ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS SC-70-5 , 2mm*1.25mm*1.1mm
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
7SZU04 EAR99 7SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 2mm 16mA 16mA 3.3V
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsLMV611MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV611MGX/NOPB
ROHS3Compliant EAR99 LMV611 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 4mV 1500kHz

Descriptions

Descriptions of onsemi NC7SZ126P5 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
7SZ126 Tape & Reel (TR) 2008 Not Qualified logic driver 32mA 32mA 15.6ns 2mm 150mW
Buffer Logic IC; Logic Type:Buffer; Logic Family:7SZ; Logic Base Number:7126; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes
IC, SM, LOGIC, NC7SZ, BUFFER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7126; Logic IC Family:SZ; Logic IC Function:UHS Buffer with 3-State Output; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ126 is single buffer with three-State output from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The output tolerates voltages above VCC in the 3-State condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ126P5.