onsemi NC7SV19L6X

Ic, decoder/Demux, 1-To-2-Line, cmos, llcc, 6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV19L6X
$ 0.223
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV19L6X.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages22 years ago

Farnell

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV19L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-03
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Ic,decoder/Demux,1-To-2-Line,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SP19L6X
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ19L6X
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ18L6X
DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output
1-LINE TO 2-LINE DECODER, LVC/LCX/Z Series, True Output, CMOS, PDSO6

Descriptions

Descriptions of onsemi NC7SV19L6X provided by its distributors.

Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV19L6X
IC DECODER/DEMUX 1X1:2 6MICROPK / Decoder/Demultiplexer 1 x 1:2 6-MicroPak
AUP/ULP/V e4 7SV19 1x 1:2 decoder circuit 18.8ns 1.2V 0.55mm 24mA 24mA
The NC7SV19 is a 1-of-2 decoder/demultiplexer from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV19 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd