What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7SV125L6X

Buffer/Line Driver 1-CH Non-Inverting 3-STCMOS 6-Pin MicroPak T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV125L6X.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages22 years ago

Master Electronics

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi NC7SV125L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm

Descriptions

Descriptions of onsemi NC7SV125L6X provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-STCMOS 6-Pin MicroPak T/R
TinyLogic ULP-A Buffer with 3-STATE Output
7SV125 Tape & Reel (TR) 2004 Gold/Nickel (Au/Ni) logic receiver 24mA 24mA 16.4ns 550mum 1.2V
Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, DSO6
Buffers & Line Drivers Buffer 3-STATE Out
IC BUF NON-INVERT 3.6V 6MICROPAK
IC BUFF NONINVERT 3.6V 6MICROPAK
IC BUFF TRI-ST ULP-A 6MICROPAK
The NC7SV125 is a single buffer with 3-STATE output from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV125 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV125L6X.